AVX LMXS1009M820KTAS technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.79A |
| Maximum Saturation Current | 0.79A |
| Max DC Resistance | 0.28Ohm |
| Product Length | 10.4mm |
| Height | 5.5mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX LMXS1009M820KTAS to view detailed technical specifications.
No datasheet is available for this part.