AVX LMXS101BT150STAS technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 10.3 |
| Tolerance | 25 |
| Package Width | 10.3 |
| Package Height | 2.5 |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.12 |
| Rated Current-Max | 1.7 |
| Manufacturer Series | LMXS |
| Series | LMXS-S |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX LMXS101BT150STAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.