The LMXS1312M470KTAS is a wirewound shielded inductor with a type of power inductance. It has a core material of ferrite and a tolerance of 20%. The inductor is designed to operate within a temperature range of -40 to 85 degrees Celsius. It measures 13.1mm in length, 5.9mm in height, and 12.1mm in depth. The maximum DC current and saturation current are both 1.5A, and the maximum DC resistance is 0.12 ohms.
AVX LMXS1312M470KTAS technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.5A |
| Maximum Saturation Current | 1.5A |
| Max DC Resistance | 0.12Ohm |
| Product Length | 13.1mm |
| Height | 5.9mm |
| Product Depth | 12.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX LMXS1312M470KTAS to view detailed technical specifications.
No datasheet is available for this part.