This shielded wirewound inductor features a ferrite core and a maximum DC resistance of 2 ohms. It has a tolerance of 20% and an inductance test frequency of 1 kHz. The inductor measures 13.1mm in length, 5.9mm in height, and 12.1mm in depth. It operates within a temperature range of -40C to 85C and has a maximum DC current of 0.36A.
AVX LMXS1312M821KTAS technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 820uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.36A |
| Maximum Saturation Current | 0.36A |
| Max DC Resistance | 2Ohm |
| Product Length | 13.1mm |
| Height | 5.9mm |
| Product Depth | 12.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX LMXS1312M821KTAS to view detailed technical specifications.
No datasheet is available for this part.