AVX LP0603A1747ANTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 0.84 |
| Length | 1.6 |
| Manufacturer Series | LP0603 |
| Height | 0.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX LP0603A1747ANTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.