AVX LP0805A0942AWTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.55 |
| Length | 2.03 |
| Manufacturer Series | LP0805 |
| Height | 1.02 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX LP0805A0942AWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.