AVX LP0AA2300A700 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Width | 3.975 |
| Length | 6.579 |
| Height | 0.559 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX LP0AA2300A700 to view detailed technical specifications.
No datasheet is available for this part.