AVX LSFA02-426-400K0 technical specifications.
| Width | 4.5 |
| Length | 11 |
| Number of Functions | 1 |
| Manufacturer Series | LSFA02-426-400K0 |
| Height | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX LSFA02-426-400K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.