AVX LSFB44-440-400K0 technical specifications.
| Width | 3.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Manufacturer Series | LSFB44-440-400K0 |
| Height | 1.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX LSFB44-440-400K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.