This 2-pin DIP ceramic capacitor from AVX features a capacitance of 0.033uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 2.336mm in width and 6.604mm in length, with a height of 4.953mm.
AVX M123A17BXC333KC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.336 |
| Length | 6.604 |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 4.953 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX M123A17BXC333KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.