This 0.15uF multilayer ceramic capacitor is rated for 100VDC with a 10% tolerance and features a BR dielectric. It is available in a 2 Pin DIP package with a radial termination style and a molded case. The capacitor is designed for through hole mounting and has a height of 7.19mm. Operating temperature range is from -55 to 125 degrees Celsius.
AVX M123A18BRC154KC technical specifications.
| Capacitance | 0.15uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BR |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.26mm |
| Microwave Application | No |
| Height | 7.19mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX M123A18BRC154KC to view detailed technical specifications.
No datasheet is available for this part.