AVX M23269/01-3004 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.37 |
| Length | 8.74 |
| Manufacturer Series | MIL-PRF-23269 |
| Capacitance | 0.0000022 |
| Capacitor Type | GLASS CAPACITOR |
| DC Rated Voltage | 500 |
| Series | CYR10 |
| Height | 1.98 |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX M23269/01-3004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.