This 500VDC ceramic capacitor features a capacitance of 7.5pF with a tolerance of ±0.25pF. It has a dielectric constant of +140±25ppm/C and is suitable for use in standard applications. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C. It is available in a molded case style with an axial termination style.
AVX M23269/01-3023 technical specifications.
| Capacitance | 7.5pF |
| Voltage | 500VDC |
| Tolerance | 0.25pF |
| Dielectric | +140±25ppm/C |
| DC Rated Voltage | 500VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Molded |
| Microwave Application | No |
| Height | 1.98mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX M23269/01-3023 to view detailed technical specifications.
No datasheet is available for this part.