This AVX glass ceramic capacitor has a capacitance of 43pF and a DC rated voltage of 500V. It is a multilayer ceramic capacitor with a series designation of CYR10 and a manufacturer series of MIL-PRF-23269. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It measures 4.37mm in width and 8.74mm in length, with a height of 1.98mm.
AVX M23269/01-3064 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.37 |
| Length | 8.74 |
| Manufacturer Series | MIL-PRF-23269 |
| Capacitance | 0.000043 |
| Capacitor Type | GLASS CAPACITOR |
| DC Rated Voltage | 500 |
| Series | CYR10 |
| Height | 1.98 |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX M23269/01-3064 to view detailed technical specifications.
No datasheet is available for this part.