AVX M23269/013081 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Manufacturer Series | MIL-PRF-23269 |
| Capacitance | 0.000068 |
| Capacitor Type | GLASS CAPACITOR |
| DC Rated Voltage | 500 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX M23269/013081 to view detailed technical specifications.
No datasheet is available for this part.