This ceramic capacitor features a capacitance of 9.1pF and a dielectric with a temperature coefficient of +140±25ppm/C. It has a DC rated voltage of 300VDC and a tolerance of 0.25pF. The capacitor is designed for through hole mounting and has a radial termination style. It operates within a temperature range of -55°C to 125°C and is available in a molded case style with a terminal pitch of 5.08mm and a height of 5.08mm.
AVX M23269/10-3023 technical specifications.
| Capacitance | 9.1pF |
| Voltage | 300VDC |
| Tolerance | 0.25pF |
| Dielectric | +140±25ppm/C |
| DC Rated Voltage | 300VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 5.08mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX M23269/10-3023 to view detailed technical specifications.
No datasheet is available for this part.