AVX M3253507E2Z825KRTB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.5 |
| Length | 4.8 |
| Capacitance | 8.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX M3253507E2Z825KRTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.