This 0.0022uF ceramic capacitor has a DC rated voltage of 100VDC and a tolerance of 10%. It is a multilayer ceramic capacitor with a dielectric of BX and is designed for through hole mounting with a radial termination style. The operating temperature range is -55 to 125 degrees Celsius.
AVX M39014/01-1563TR technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 4.83mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX M39014/01-1563TR to view detailed technical specifications.
No datasheet is available for this part.