This 0.0015uF ceramic capacitor is rated for 200VDC with a 10% tolerance and features a BX dielectric. It has a through hole mount with a radial termination style and a molded case style. The operating temperature range is -55 to 125 degrees Celsius. The capacitor is manufactured by AVX and has a failure rate of M.
AVX M39014/02-1202 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 7.37mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX M39014/02-1202 to view detailed technical specifications.
No datasheet is available for this part.