This 0.033uF ceramic capacitor is designed for use in high-temperature applications, with a maximum operating temperature of 125 degrees Celsius. It features a compact 2.29mm x 7.37mm package type, suitable for through-hole mounting. The capacitor has a DC rated voltage of 100V and is constructed from a multilayer ceramic material.
AVX M39014/02-1263V technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 7.37 |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 7.37 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX M39014/02-1263V to view detailed technical specifications.
No datasheet is available for this part.