AVX M39014/02-1360TR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 7.37 |
| Manufacturer Series | MIL-C-39014/02 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MIL-C-39014/02 |
| Height | 7.37 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX M39014/02-1360TR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.