Capacitors, Fixed, Ceramic Dielectric (General Purpose), Established Reliability, Styles CKR11, CKR12, CKR14, CKR15, and CKR16
AVX M39014/05-2651 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 4.07 |
| Capacitance | 0.0056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.23.00.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX M39014/05-2651 to view detailed technical specifications.
No datasheet is available for this part.