Cap Ceramic 0.0068uF 100V BX 20% Axial (0.1%FR) 125°C
AVX M39014/05-2859 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Molded |
| Microwave Application | No |
| Failure Rate | P |
Download the complete datasheet for AVX M39014/05-2859 to view detailed technical specifications.
No datasheet is available for this part.