This ceramic capacitor has a capacitance of 0.0022uF and a DC rated voltage of 100V. It is packaged in a DIP (Dual In-Line Package) with dimensions of 2.34mm in width and 6.6mm in length. The operating temperature range is from -55°C to 125°C.
AVX M39014/22-0164 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.34 |
| Length | 6.6 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 4.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX M39014/22-0164 to view detailed technical specifications.
No datasheet is available for this part.