Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.17% +Tol, 4.17% -Tol, CH, 60ppm/Cel TC, 0.000012uF, Through Hole Mount, 2609, DIP
AVX M39014/22-0640 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.34 |
| Length | 6.6 |
| Capacitance | 0.000012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 4.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX M39014/22-0640 to view detailed technical specifications.
No datasheet is available for this part.