The AVX M39014/220552 is a 0.56uF ceramic capacitor with a 50VDC rating and 10% tolerance. It features a BX dielectric and is packaged in a 2 Pin DIP with a radial termination style. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. It has a minimum operating temperature of -55 degrees Celsius and is rated for standard technology. The capacitor is molded with a height of 7.19mm and a terminal pitch of 8.255mm.
AVX M39014/220552 technical specifications.
| Capacitance | 0.56uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 7.19mm |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX M39014/220552 to view detailed technical specifications.
No datasheet is available for this part.