This ceramic capacitor has a capacitance of 0.15uF with a tolerance of 20% and a maximum DC rated voltage of 100VDC. It is a multilayer ceramic (MLCC) type with a 2-pin DIP package, suitable for through hole mounting. The operating temperature range is -55 to 125 degrees Celsius. The capacitor is rated for standard technology and has a molded case style with a radial termination style and a terminal pitch of 8.255mm.
AVX M39014/220842 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 7.19mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX M39014/220842 to view detailed technical specifications.
No datasheet is available for this part.