The AVX M39014/221148 is a 0.33uF ceramic capacitor with a 50VDC rating and 20% tolerance. It is available in a 2-pin DIP package with a radial termination style and a molded case. The capacitor operates over a temperature range of -55 to 125 degrees Celsius. It is suitable for use in standard applications and has a failure rate of S.
AVX M39014/221148 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 7.19mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX M39014/221148 to view detailed technical specifications.
No datasheet is available for this part.