This 1uF ceramic capacitor has a DC rated voltage of 50VDC and a tolerance of 10%. It is a multilayer ceramic capacitor with a molded case and radial termination style. Operating temperature range is -55 to 125 degrees Celsius. The capacitor is available in a 2 Pin DIP package with a terminal pitch of 8.255mm and a height of 7.19mm.
AVX M39014/223256 technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BR |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 7.19mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX M39014/223256 to view detailed technical specifications.
No datasheet is available for this part.