This 0.15uF ceramic capacitor has a rated voltage of 100VDC and a tolerance of 10%. It features a BX dielectric and is available in a 2 Pin DIP package with a radial termination style. The capacitor is suitable for use in temperatures ranging from -55°C to 125°C and is mounted through a hole. It is manufactured by AVX and has a failure rate of R.
AVX M39014/223841 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 7.19mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX M39014/223841 to view detailed technical specifications.
No datasheet is available for this part.