The AVX M39014/23-0155TR1 is a 0.01uF ceramic capacitor with a rated voltage of 100VDC and a tolerance of 10%. It features a BX dielectric and a molded case with a radial termination style. The capacitor is designed for through-hole mounting and has a height of 4.83mm. It operates over a temperature range of -55 to 125C and has a failure rate of P.
AVX M39014/23-0155TR1 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 4.83mm |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX M39014/23-0155TR1 to view detailed technical specifications.
No datasheet is available for this part.