AVX M49470P01223KEN technical specifications.
| Capacitance | 0.022uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 3 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 9.14(Max)mm |
| Failure Rate | B |
Download the complete datasheet for AVX M49470P01223KEN to view detailed technical specifications.
No datasheet is available for this part.