AVX M49470Q01396KEJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -55 |
| Width | 34.3 |
| Length | 52.7 |
| Capacitance | 39 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 16.51 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX M49470Q01396KEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.