AVX M49470X01476MBJ technical specifications.
| Mounting | Surface Mount |
| Termination Style | J Lead |
| Package/Case | 4 Stacked |
| Product Length (mm) | 52.7(Max) |
| Product Depth (mm) | 12.7(Max) |
| Product Height (mm) | 12.2(Max) |
| Number of Terminals | 40 |
| Size (mm) | 52.7 X 12.7 X 12.2 |
| Capacitance | 47uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX M49470X01476MBJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.