The MA101A681JAA is a multilayer ceramic capacitor with a capacitance of 0.00068uF and a DC rated voltage of 100V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor is part of the MA series from AVX and has a minimum operating temperature of -55 degrees Celsius. It is a ceramic capacitor with a length of 4.07mm.
AVX MA101A681JAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 4.07 |
| Manufacturer Series | MA |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | MA |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.40 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX MA101A681JAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.