AVX MA401E273MAA technical specifications.
| Capacitance | 0.027uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | Z5U |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Termination Style | Axial |
| Case Style | Molded |
| Microwave Application | No |
| Tradename | Ceralam® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX MA401E273MAA to view detailed technical specifications.
No datasheet is available for this part.