Radial ceramic capacitor with 0.1µF capacitance and 50V DC rating. Features Z5U dielectric with a ±20% tolerance, operating from -10°C to 85°C. This two-terminal component has a 2.54mm width and 6.6mm length, designed for DIP applications.
AVX MD015E104MAB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | 10 |
| Width | 2.54 |
| Length | 6.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX MD015E104MAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.