AVX MG064L18X500R technical specifications.
| Number of Terminals | 8 |
| Package Length | 1.6 |
| Package Width | 3.2 |
| Package Height | 1.22 |
| Terminal Placement | DUAL IN-LINE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX MG064L18X500R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.