Surface mount metal oxide varistor (MOV) for circuit protection. Features 8 terminals with dual in-line placement, operating across a temperature range of -55°C to 125°C. Designed for 10VAC/14VDC operation with a 30A current rating and a clamping voltage of 19.5V. Housed in a 0612 SMD package with dimensions of 1.6mm length, 3.2mm width, and 1.22mm height.
AVX MG064S14A300DP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Pin Count | 8 |
| Package Length | 1.6 |
| Package Width | 3.2 |
| Package Height | 1.22 |
| Terminal Placement | DUAL IN-LINE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX MG064S14A300DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.