AVX MK1017911MAT9A technical specifications.
| Capacitance | 910pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.27mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX MK1017911MAT9A to view detailed technical specifications.
No datasheet is available for this part.