The MR042A121KTT is a 120pF ceramic capacitor with a DC rated voltage of 200VDC and a tolerance of 10%. It has a negative capacitance tolerance of -10% and is suitable for use in applications where a high level of stability is required. The capacitor is rated for operation over a temperature range of -55°C to 125°C and is available in a through-hole, molded package with a radial termination style.
AVX MR042A121KTT technical specifications.
| Capacitance | 120pF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Tradename | Ceralam® |
| Height | 4.83(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX MR042A121KTT to view detailed technical specifications.
No datasheet is available for this part.