The MR042A161GSA is a 200VDC ceramic capacitor with a capacitance of 160pF and a tolerance of 2%. It has a dielectric of C0G and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and has a height of 4.83mm. It is manufactured by AVX and is a multilayer ceramic (MLCC) capacitor.
AVX MR042A161GSA technical specifications.
| Capacitance | 160pF |
| Voltage | 200VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Tradename | Ceralam® |
| Height | 4.83mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX MR042A161GSA to view detailed technical specifications.
No datasheet is available for this part.