
Radial multilayer ceramic capacitor with 220pF capacitance and 200VDC rating. Features X7R dielectric with 10% tolerance, suitable for through-hole mounting with a 5.08mm terminal pitch. Operating temperature range from -55°C to 125°C. Dimensions: 4.83mm (L) x 2.28mm (D) x 4.83mm (H).
AVX MR052C221KTA technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Outside Bend |
| Lead Diameter (mm) | 0.64 |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 4.83(Max) |
| Product Depth (mm) | 2.28(Max) |
| Product Height (mm) | 4.83(Max) |
| Seated Plane Height (mm) | 5.97(Max) |
| Number of Terminals | 2 |
| Size (mm) | 4.83 X 2.28 X 4.83 |
| Capacitance | 220pF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Molded |
| Microwave Application | No |
| Tradename | Ceralam® |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532240060 |
| Schedule B | 8532240060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX MR052C221KTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.