This ceramic capacitor has a capacitance of 0.0047uF and a voltage rating of 50VDC with a tolerance of 2%. It features a C0G dielectric and is designed for through hole mounting in a molded case with a radial termination style. The operating temperature range is from -55 to 125 degrees Celsius.
AVX MR055A472GTA technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Tradename | Ceralam® |
| Height | 4.83(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX MR055A472GTA to view detailed technical specifications.
No datasheet is available for this part.