The MR065C105KAA is a 2-terminal ceramic capacitor with a capacitance of 1uF and a DC rated voltage of 50V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 2.28mm in width and 7.36mm in length and height. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
AVX MR065C105KAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.28 |
| Length | 7.36 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 7.36 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.60 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX MR065C105KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.