AVX MR085C205KAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 12.44 |
| Length | 12.44 |
| Manufacturer Series | MR |
| Capacitance | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MR |
| Height | 3.55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX MR085C205KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.