AVX MS303S240K3723W technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Product Length (mm) | 0.762 |
| Product Depth (mm) | 0.762 |
| Size (mm) | 0.762 X 0.762 |
| Capacitance | 24pF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Construction | Flat |
| Special Features | High Break Down Voltage|High Q|Low Leakage |
| Microwave Application | Yes |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX MS303S240K3723W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.