AVX MXF10.7-6A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 4.6 |
| Length | 11.1 |
| Number of Functions | 1 |
| Manufacturer Series | MXF10.7-6A |
| Height | 11.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX MXF10.7-6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.