AVX MXF55-26AF-FP2 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Manufacturer Series | FP2 |
| Height | 1.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX MXF55-26AF-FP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.