AVX NB12K00682KBB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Resistance | 6800 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX NB12K00682KBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.